Wolfspeed XBDAWT-00-0000-00000LAF7

Xlamp Xb-D Light Emitting Diode White Rohs Compliant: Yes |Cree Led XBDAWT-00-0000-00000LAF7
$ 0.553

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XBDAWT-00-0000-00000LAF7.

IHS

Datasheet40 pages5 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-16

Related Parts

Single Color LED, Warm White, 2.18mm
High Power LEDs - White 114lm XLamp XBD Series
High Brightness Led, Xlamp Xb-D Series, Neutral White, 5000 K, 111 Lm, 1 A, 1 A Rohs Compliant: Yes

Descriptions

Descriptions of Wolfspeed XBDAWT-00-0000-00000LAF7 provided by its distributors.

Xlamp Xb-D Light Emitting Diode White Rohs Compliant: Yes |Cree Led XBDAWT-00-0000-00000LAF7
Single Color LED, Warm White, 2.45mm
High Power LEDs - White White 3250K 87.4lm, 350mA
LED XBD WM WHT 87.4LM 3250K SMD
LED XLAMP WARM WHITE 3250K 2SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi