Wolfspeed XBDAWT-00-0000-00000HCF7

Single Color LED, Warm White
$ 0.862

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XBDAWT-00-0000-00000HCF7.

IHS

Datasheet18 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-16

Related Parts

Single Color LED, Warm White, 2.18mm
High Power LEDs - White 114lm XLamp XBD Series
High Brightness Led, Xlamp Xb-D Series, Neutral White, 5000 K, 111 Lm, 1 A, 1 A Rohs Compliant: Yes

Descriptions

Descriptions of Wolfspeed XBDAWT-00-0000-00000HCF7 provided by its distributors.

Single Color LED, Warm White
LED XLAMP WARM WHITE 3250K 2SMD
LED XBD WM WHT 100LM 3250K SMD
XLAMP XB-D LIGHT EMITTING DIODE WHITE

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi