Wolfspeed XBDAWT-00-0000-000000BE5

Single Color LED, Neutral White
$ 0.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XBDAWT-00-0000-000000BE5.

IHS

Datasheet18 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-01-02

Related Parts

Single Color LED, Warm White, 2.18mm
High Power LEDs - White 114lm XLamp XBD Series
High Brightness Led, Xlamp Xb-D Series, Neutral White, 5000 K, 111 Lm, 1 A, 1 A Rohs Compliant: Yes

Descriptions

Descriptions of Wolfspeed XBDAWT-00-0000-000000BE5 provided by its distributors.

Single Color LED, Neutral White
LED XBD NEU WHT 93.9LM 4000K SMD
LED XLAMP NEUTRAL WHT 4000K 2SMD
XLamp XB-D Light Emitting Diode White

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi