Wolfspeed MX6AWT-A1-R250-000CE3

Led, High Brightness, Cool White, 114LM
$ 0.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MX6AWT-A1-R250-000CE3.

Newark

Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago
Datasheet12 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wolfspeed MX6AWT-A1-R250-000CE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LED Uni-Color Green Automotive 2-Pin SMD EP T/R
CREE XBDGRN-00-0000-000000B01 HIGH BRIGHTNESS LED, XBD, GREEN, 93.9LM
LED Uni-Color Green Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed MX6AWT-A1-R250-000CE3 provided by its distributors.

LED, HIGH BRIGHTNESS, COOL WHITE, 114LM
5¦Ìm(K) 120¡ã 3.3V 300mA , SMD 5mm*5mm*1.48mm
LED XLAMP COOL WHITE 5000K 2SMD
XLAMP MX-6 LIGHT EMITTING DIODE WHITE
LED, HI BRIGHT, COOL WHITE; Series:XLAMP - MX-6; LED Colour:Cool White; CCT:8300K; Luminous Flux @ Max:107lm; Forward Current @ Test:300mA; Forward Current If Max:1A; Forward Voltage @ Test:3.3V; Viewing Angle:120°; LED Mounting:SMD; Opto Case Style:PLCC; No. of Pins:2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi