Wolfspeed MX3AWT-A1-R250-000D51

High Power LEDs - White XLAMP MX3 LED C-WT 107LM 6500K
$ 0.751

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MX3AWT-A1-R250-000D51.

IHS

Datasheet11 pages8 years ago

Newark

TodayComponents

Farnell

element14

Inventory History

3 month trend:
-40.22%

Related Parts

LED Uni-Color Warm White 2700K 80 2-Pin SMD
LED Uni-Color Cool White 6500K 70 Automotive 2-Pin SMD EP
LED Uni-Color White 2-Pin SMD

Descriptions

Descriptions of Wolfspeed MX3AWT-A1-R250-000D51 provided by its distributors.

High Power LEDs - White XLAMP MX3 LED C-WT 107LM 6500K
RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, PDIP14
6.5¦Ìm(K) 120¡ã 3.7V 350mA , PLCC-2 5mm*5mm*1.48mm
LED XLAMP COOL WHITE 6500K 2SMD
XLAMP MX-3 LIGHT EMITTING DIODE WHITE
LED, HI BRIGHT, 107LM, COOL WHITE; Series:XLAMP - MX-3; LED Colour:Cool White; CCT:8300K; Luminous Flux @ Max:114lm; Forward Current @ Test:115mA; Forward Current If Max:150mA; Forward Voltage @ Test:10.7V; Viewing Angle:120°; LED Mounting:SMD; Opto Case Style:PLCC; No. of Pins:2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi