Wolfspeed MX3AWT-A1-R250-000BE5

CREE MX3AWT-A1-R250-000BE5 MX3 HighPower LED Neutral white 2W 97lm 120° 3.7V
$ 0.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MX3AWT-A1-R250-000BE5.

IHS

Datasheet11 pages8 years ago

Newark

TodayComponents

Farnell

element14

Inventory History

3 month trend:
+0.00%

Related Parts

LED Uni-Color Cool White 5700K 80 2-Pin SMD
LED Uni-Color White Automotive 2-Pin SMD EP
LED Uni-Color White 2-Pin SMD

Descriptions

Descriptions of Wolfspeed MX3AWT-A1-R250-000BE5 provided by its distributors.

CREE MX3AWT-A1-R250-000BE5 MX3 HighPower LED Neutral white 2W 97lm 120° 3.7V
LED Uni-Color White 2-Pin SMD EP T/R
LED XLAMP NEUTRAL WHT 4000K 2SMD
4¦Ìm(K) 120¡ã 3.7V 350mA , SMD 5mm*5mm*1.48mm
XLAMP MX-3 LIGHT EMITTING DIODE WHITE
LED, HI BRIGHT, 93.9LM, WARM WHITE; Series:XLAMP - MX-3; LED Colour:Warm White; CCT:4300K; Luminous Flux @ Max:100lm; Forward Current @ Test:115mA; Forward Current If Max:150mA; Forward Voltage @ Test:10.7V; Viewing Angle:120°; LED Mounting:SMD; Opto Case Style:PLCC; No. of Pins:2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX3AWT-A1-R250-000BE5.