Wolfspeed MX3AWT-A1-R250-0009E7

Led Xlamp Warm White 3000K 2SMD
$ 0.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MX3AWT-A1-R250-0009E7.

IHS

Datasheet11 pages8 years ago

Newark

TodayComponents

Farnell

element14

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-11-10

Related Parts

LED Uni-Color Warm White 2700K 80 2-Pin SMD
LED Uni-Color White 2-Pin SMD
LED Uni-Color White 2-Pin SMD

Descriptions

Descriptions of Wolfspeed MX3AWT-A1-R250-0009E7 provided by its distributors.

LED XLAMP WARM WHITE 3000K 2SMD
LED WARM WHITE 3000K 2PLCC
XLAMP MX-3 LIGHT EMITTING DIODE WHITE
XLAMP MX-3 W MIN 80.6LM@350MA
Single Color LED
LED, HI BRIGHT, 80.6LM, WARM WHITE; Series:XLAMP - MX-3; LED Colour:Warm White; CCT:3000K; Luminous Flux @ Max:87.4lm; Forward Current @ Test:115mA; Forward Current If Max:150mA; Forward Voltage @ Test:10.7V; Viewing Angle:120°; LED Mounting:SMD; Opto Case Style:PLCC; No. of Pins:2
WHITE 3000K 80-CRI

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi