Wolfspeed MLEAWT-A1-R250-0004E5

Cree - MLEAWT-A1-R250-0004E5 - High Brightness Led Warm White 51.7LM
$ 0.471

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MLEAWT-A1-R250-0004E5.

IHS

Datasheet27 pages8 years ago

element14 APAC

Newark

Farnell

TodayComponents

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Wolfspeed MLEAWT-A1-R250-0004E5 provided by its distributors.

CREE - MLEAWT-A1-R250-0004E5 - HIGH BRIGHTNESS LED WARM WHITE 51.7LM
LED Uni-Color Cool White 4250K 80 4-Pin
Single Color LED, Warm White, 3.11mm
LED, HI BRIGHT, 51.7LM, WARM WHITE
LED NEUTRAL WHITE 4000K DIFF SMD
LED XLAMP NEUTRAL WHT 4000K 4SMD
XLAMP ML-E LIGHT EMITTING DIODE WHITE
HIGH BRIGHTNESS LED WARM WHITE 51.7LM Series: XLamp ML-E LED Color: Warm White Luminous Flux @ Test: 56.8lm CCT: 4000K Forward Current @ Test: 150mA Forward Current If Max: 175mA Forward Voltage @ Test: 3.2V Viewing Angle: 120

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLEAWT-A1-R250-0004E5.