Wolfspeed MLCSWT-A1-0000-000WE7

LED Uni-Color White 4-Pin SMD

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MLCSWT-A1-0000-000WE7.

IHS

Datasheet30 pages11 years ago

element14 APAC

Newark

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-12-01

Related Parts

Xlamp Ml-C Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLCSWT-H1-0000-000WE7
LED Uni-Color White 4-Pin SMD
XLamp LED, 1.6 W, 123 lm/W, RoHS

Descriptions

Descriptions of Wolfspeed MLCSWT-A1-0000-000WE7 provided by its distributors.

LED Uni-Color White 4-Pin SMD
LED XLAMP WARM WHITE 3000K 4SMD
LED, XLAMP, WHITE, MLC, 23.5LM
XLAMP ML-C LIGHT EMITTING DIODE WHITE
LED, XLAMP, WHITE, MLC, 23.5LM; LED Colour:Warm White; Viewing Angle:120°; LED Mounting:SMD; MSL:MSL 1 - Unlimited; CCT:3000K; Forward Current @ Test:50mA; Forward Current If Max:175mA; Forward Voltage @ Test:6.4V; Luminous Flux @ Test:23.5lm; No. of Pins:4; Opto Case Style:PLCC; Series:XLamp ML-C

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi