Wolfspeed MLBAWT-A1-R250-000VE7

Led, Warm White, 250MW, 18.1LM
$ 0.217
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MLBAWT-A1-R250-000VE7.

Farnell

Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet28 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet7 pages15 years ago

element14 APAC

TodayComponents

Related Parts

Xlamp Ml-B Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLBAWT-P1-0000-000VZ6
Xlamp Ml-B Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLBAWT-P1-0000-000VA6
Xlamp Ml-B Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLBAWT-U1-0000-000VZ7

Descriptions

Descriptions of Wolfspeed MLBAWT-A1-R250-000VE7 provided by its distributors.

LED, WARM WHITE, 250mW, 18.1LM
LED XLAMP WARM WHITE 3000K 4SMD
XLAMP ML-B LIGHT EMITTING DIODE WHITE
LED, WARM WHITE, 250mW, 18.1LM Series: XLamp ML-B LED Color: Warm White Luminous Flux @ Test: 18.1lm CCT: 3000K Forward Current @ Test: 80mA Forward Current If Max: 100mA Forward Voltage @ Test: 3.3V Power Dissipation Pd: 250mW

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLBAWT-A1-R250-000VE7.