Wolfspeed MLBAWT-A1-0000-000WDY

LED Uni-Color Cool White 5500K 75 4-Pin SMD
$ 0.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MLBAWT-A1-0000-000WDY.

Newark

Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet30 pages10 years ago

element14 APAC

Farnell

TodayComponents

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wolfspeed MLBAWT-A1-0000-000WDY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Xlamp Ml-B Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLBAWT-P1-0000-000VZ6
Xlamp Ml-B Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLBAWT-P1-0000-000VA6
Xlamp Ml-B Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLBAWT-H1-0000-000VZ7

Descriptions

Descriptions of Wolfspeed MLBAWT-A1-0000-000WDY provided by its distributors.

LED Uni-Color Cool White 5500K 75 4-Pin SMD
5.5¦Ìm(K) 120¡ã 3.3V 80mA , SMD 3.5mm*3.15mm*1.33mm
LED XLAMP COOL WHITE 5500K 4SMD
LED MLB HI BRIGHT WHITE; Series:XLAMP - ML-B; LED Colour:Cool White; Luminous Flux @ Test:23.5lm; CCT:6000K; Luminous Flux @ Max:30.6lm; Forward Current @ Test:80mA; Forward Current If Max:175mA; Forward Voltage @ Test:3.3V; Viewing Angle:120°; LED Mounting:SMD; No. of Pins:4
XLAMP ML-B LIGHT EMITTING DIODE WHITE

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLBAWT-A1-0000-000WDY.