Wolfspeed CXA2011-0000-000P00G030F

CREE CXA2011-0000-000P00G030F High Brightness LED, Warm White, 3000 K, 900 lm, 270 mA, 1 A
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CXA2011-0000-000P00G030F.

IHS

Datasheet14 pages10 years ago

Farnell

Newark

element14

TodayComponents

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

Cool White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module
Warm White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module

Descriptions

Descriptions of Wolfspeed CXA2011-0000-000P00G030F provided by its distributors.

CREE CXA2011-0000-000P00G030F High Brightness LED, Warm White, 3000 K, 900 lm, 270 mA, 1 A
LED Uni-Color White 2-Pin Tube
LED WARM WHITE 3000K SCREW MOUNT
LED ARRAY CXA2011 EZWHT 3000K; Series:XLAMP - CXA20; LED Colour:White; Luminous Flux @ Test:900lm; CCT:3000K; Forward Current @ Test:270mA; Forward Current If Max:1A; Forward Voltage @ Test:40V; Viewing Angle:120°; LED Mounting:Screw; No. of Pins:2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi