Wolfspeed CLP6B-WKW-CD0E0453

CREE CLP6B-WKW-CD0E0453 LED, Cool White, SMD, 4mm, 50 mA, 3.8 V, 18 cd
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLP6B-WKW-CD0E0453.

Inventory History

3 month trend:
-23.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Single Color LED, Warm White, T1-1/2, 4mm
7100-18000 Mcd, Chrom M2,m3, Tape & Reel Rohs Compliant: Yes |Cree Led CLP6B-MKW-CB0E0233
Single Color LED, Warm White, T-1 1/2, 4mm
OSRAM LW T67C-T2U2-5K8L-Z SMD LED PLCC2 White 532.5 mcd 120 ° 20 mA 3.2 V
LED Uni-Color White Automotive 2-Pin PLCC T/R
LED Uni-Color White Automotive 4-Pin PLCC T/R

Descriptions

Descriptions of Wolfspeed CLP6B-WKW-CD0E0453 provided by its distributors.

CREE CLP6B-WKW-CD0E0453 LED, Cool White, SMD, 4mm, 50 mA, 3.8 V, 18 cd
LED Uni-Color Cool White 6800K 72 6-Pin PLCC T/R
Single Color LED, Cool White, T1-1/2, 4mm
High-Brightness LED, Cool White, 5V, 300mA, RoHS
Cree SCT
6.8¦Ìm(K) 120¡ã 3.8V 50mA , , PLCC-6 , 6mm*5mm*2.6mm
LED, COOL WHITE, 4MM, 11CD, FULL REEL
LED CREE CLP6B-WKW PLCC6, grade: CD0E0453, White W4, W5/ 4600-7000K, 11200 - 18000 mCd /3x50mA, 6.0x5.0mm, water clear, 120°, /900
11200-18000 MCD, CHROM W4,W5, TAPE & REEL

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP6B-WKW-CD0E0453.