Wolfspeed CLN6A-MKW-CJ0K0233

CREE CLN6A-MKW-CJ0K0233 High Brightness LED, Warm White, 4600 K, 72 lm, 300 mA, 600 mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLN6A-MKW-CJ0K0233.

IHS

Datasheet13 pages11 years ago

element14 APAC

Newark

Farnell

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Uni-Color White Automotive 2-Pin SMD EP T/R
Xlamp Xp-C Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPCWHT-L1-0000-00C02
LED Uni-Color White Automotive 2-Pin SMD EP T/R
ams-OSRAMQ65110A9692
LED Uni-Color White Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed CLN6A-MKW-CJ0K0233 provided by its distributors.

CREE CLN6A-MKW-CJ0K0233 High Brightness LED, Warm White, 4600 K, 72 lm, 300 mA, 600 mA
Single Color LED, Warm White
LED CLN6A WARM WHT 3000K SMD
LED, SMD, WARM WHITE
SMD PLCC 5.0X5.0 115' WW
LED, SMD, WARM WHITE; LED Colour:Warm White; Viewing Angle:115°; LED Mounting:SMD; CCT:4600K; Forward Current @ Test:300mA; Forward Current If Max:600mA; Forward Voltage @ Test:3.8V; Luminous Flux @ Max:85.6lm; Luminous Flux @ Test:72lm; No. of Pins:6; Operating Temperature Range:-40°C to +90°C; Power Dissipation Pd:1.2W; Power Dissipation Pd:1.2W
SMD LEDs; Bulb Size:5mm x 5mm; LED Color:Warm White; Viewing Angle:115°; Forward Current:350mA; Forward Voltage:3.8V; Lens Shape:Square; LED Type:Standard; Leaded Process Compatible:Yes; Luminous Flux:85.6lm; Mounting Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLN6A-MKWCJ0K0233