| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | C566D-GFE-CY14Q7S2 | 0 | 2500 | Ammo Pack | 21h | |||||||
| TTI Europe | C566D-GFE-CY14Q7S2 | 0 | 2500 | Ammo Pack | 22h | |||||||
| Arrow Electronics | C566D-GFE-CY14Q7S2 | 0 | 2500 | |||||||||
| Mouser | 941-C566DGFECY14Q7S2 | 2,954 | 1 | Ammo Pack | ||||||||
| UnikeyIC | C566D-GFE-CY14Q7S2 | 2,954 | 12 | Box | 2h |
Download datasheets and manufacturer documentation for Wolfspeed C566D-GFE-CY14Q7S2.
Download Wolfspeed C566D-GFE-CY14Q7S2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed C566D-GFE-CY14Q7S2.