CRC 20400 XXX

Marker Pen Colour = Yellow / Marker Pen Type = Permanent / Marker Tip Shape = Round / Marker Tip Size = Fine / Pieces...

Submit Request for Quote

Unfortunately we do not know of any distributors for 20400 XXX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of CRC 20400 XXX provided by its distributors.

Marker Pen Colour = Yellow / Marker Pen Type = Permanent / Marker Tip Shape = Round / Marker Tip Size = Fine / Pieces pcs = 1 / Temperature Max. °C = 100 / Length mm = 142

Manufacturer Aliases

CRC has several brands around the world that distributors may use as alternate names. CRC may also be known as the following names:

  • CRC Industries
  • COMPONENT
  • Crc Industries Inc
  • CRC Capacitors
  • SHARLIGHT ELECTRONICS
  • COMP RESEARCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20400XXX