Coto RR122-1B13-512

Magnetic Switch Omnipolar 4LGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto RR122-1B13-512.

IHS

Datasheet13 pages4 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Coto RR122-1B13-512 provided by its distributors.

MAGNETIC SWITCH OMNIPOLAR 4LGA
MAGNETIC SWITCH OMNIPOLAR 4LGA / Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45)
MAGNETORESISTIVE SENSOR, -40 TO 125DEG C; MAGNETORESISTIVE SENSOR, -40 TO 125DEG C; Magnetoresistive Sensor Technology: Tunneling Magneto Resistance (TMR); Magnetoresistive Sensor Type: Omnipolar Switch; Supply Voltage Min
Magnetoresistive Sensor, -40 To 125Deg C; Sensor Type:Omnipolar Switch; Magnetic Field Min:-; Magnetic Field Max:2000G; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Sensor Case/Package:Lga; No. Of Pins:4Pins; Qualification:- Rohs Compliant: Yes |Coto Technology RR122-1B13-512