Coto RR121-1B13-311

Magnetic Sensor, Digital SOT23; 3mT Trip, 2mT Release; 200nA, Omnipolar
$ 0.767
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto RR121-1B13-311.

Master Electronics

Datasheet29 pages5 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-47.37%

CAD Models

Download Coto RR121-1B13-311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2019-03-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-02-01
LTD Date2021-06-01

Descriptions

Descriptions of Coto RR121-1B13-311 provided by its distributors.

Magnetic Sensor, Digital SOT23; 3mT Trip, 2mT Release; 200nA, Omnipolar
Magnetoresistive Sensor, 1.8mT Min, 3.8mT Max, 0.30-2.70V, Rectangular, Surface Mount
Digital Sensor Digital Output 3V Automotive 3-Pin SOT-23
TMR SENSOR, OMNIPOLAR, 3.6V, SOT-23-3
MAGNETIC SWITCH OMNIPOL SOT23-3 / Digital Switch Omnipolar Switch Digital Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
SENSOR MAG TMR SPST OMNI 30G SOT
TMR SENSOR, OMNIPOLAR, 3.6V, SOT-23-3; Sensor Type:Omnipolar Switch; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Sensor Case / Package:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C RoHS Compliant: Yes