Coto PRMA2A05B

Relay Reed DPST 500MA 5V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto PRMA2A05B.

Master Electronics

Datasheet9 pages18 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Coto PRMA2A05B provided by its distributors.

RELAY REED DPST 500MA 5V
Reed Relay; Coil Voltage DC Max:5V; Contact Carry Current:2A; Contact Carrying Power:10W; Contact Rating:500mA; Contacts:DPST; Leaded Process Compatible:Yes; Mounting Type:PCB; Relay Mounting:PC Board; Relay Terminals:Thru Hole RoHS Compliant: Yes

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRMA-2A05B