Coto PRMA1A05

Relay Reed DIP Spst-no 5VDC
$ 4.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto PRMA1A05.

IHS

Datasheet3 pages18 years ago

CAD Models

Download Coto PRMA1A05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-01-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Coto PRMA1A05 provided by its distributors.

RELAY REED DIP SPST-NO 5VDC
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
PRMA1A05 CPClare
Reed Relay; Coil Voltage DC Max:5V; Contact Carry Current:2A; Contact Carrying Power:10W; Contact Rating:500mA; Contacts:SPST; Leaded Process Compatible:Yes; Mounting Type:PCB; Relay Mounting:PC Board; Relay Terminals:Thru Hole RoHS Compliant: Yes