Coto MSS21A05

All Position Hg 1 A DIP Relay; 5 VDC Coil, 50 W, 500 VDC; 2 A Switching, 2A Carry
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto MSS21A05.

IHS

Datasheet3 pages18 years ago

Master Electronics

Newark

Supply Chain

Country of OriginBelgium
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-01-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Coto MSS21A05 provided by its distributors.

All Position Hg 1 A DIP Relay; 5 VDC Coil, 50 W, 500 VDC; 2 A Switching, 2A Carry
Reed Relay 5VDC 140Ohm 2A SPST-NO THT Mercury Wetted
RELAY REED SPST 2A 5V THRU-HOLE
Wet Reed Relay, SPST, Momentary, 0.036A (Coil), 5VDC (Coil), 179mW (Coil), 2A (Contact), 500VDC (Contact), DC Input, AC/DC Output
Relay, Reed, Spst-No, 500V, 2A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:-; Relay Mounting:Through Hole; Coil Resistance:140Ohm; Switching Current Max:2A; Switching Voltage Max:500V; Carry Current:3A Rohs Compliant: No |Coto Technology MSS21A05