Coto CT134

SSR RELAY SPST-NO 200MA 0-200V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
$ 2.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT134.

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP170D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine
ToshibaTLP176D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine
ToshibaTLP197D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP Magazine
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP
PanasonicAQV253
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 4-Pin SOP

Descriptions

Descriptions of Coto CT134 provided by its distributors.

SSR RELAY SPST-NO 200MA 0-200V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Solid State Relay, 1A; DIP-6 Pin, 200V, 200mA
Relay SSR 50mA 1.5V DC-IN 0.8A 200V AC/DC-OUT 6-Pin
SSR, MOSFET, SPST-NO, 50mA, 200mA, 200V; Load Voltage Max: 200V; Load Current: 200mA; On State Resistance Max: 8ohm; Contact Configuration: SPST-NO; Isolation Voltage: 1.5kV; Forward Current If: 50mA; Relay Terminals: Through Hole; MSL: -
Ssr, Mosfet, Spst-No, 50Ma, 200Ma, 200V; Tensión De Carga Máx.:200V; Corriente De Carga:200Ma; Resistencia De Encendido Máx.:8Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:1.5Kv; Corriente Directa If:50Ma |Coto Technology CT134