Coto CT10-1540-G1

Dry Reed Switch, SPST, 0.5A, 200VDC, Surface Mount-straight
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT10-1540-G1.

Farnell

Datasheet2 pages10 years ago

DigiKey

Master Electronics

TME

X-ON

Inventory History

3 month trend:
-21.74%

CAD Models

Download Coto CT10-1540-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coto CT10-1540-G1 provided by its distributors.

Dry Reed Switch, SPST, 0.5A, 200VDC, Surface Mount-straight
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 200mOhm
Reed Switch, Molded, 10 W; 15-40 AT, Gull Wing, 2K/Reel
SWITCH REED SPST-NO 500MA 140V
SPST-NO 10W 500mA(DC) 140V , 16.26mm*2.41mm*2.92mm
SWITCH REED SPST-NO 500MA 140V / Molded Body Reed Switch SPST-NO 15 ~ 40AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
REED SWITCH, SPST-NO, 10W, SMD
簧片继电器, SPST, 0.5A, 200VDC, SMD;
Dry Reed Switches MOLDED 15-40AT,SPST
Reed Relay, Spst, 0.5A, 200Vdc, Smd; Product Range:Ct10 Series; Contact Configuration:Spst-No; Switch Mounting:Surface Mount; Contact Current Max:500Ma; Switching Voltage Max:200Vdc; Switching Power Max:10W; Operate At Min:15At Rohs Compliant: Yes |Coto Technology CT10-1540-G1