Coto CT05-3050-J1

Switch Reed N.O. 0.35A 100VAC 140VDC 5VA 160mOhm
$ 3.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT05-3050-J1.

IHS

Datasheet2 pages14 years ago

Master Electronics

Mouser

TME

X-ON

Inventory History

3 month trend:
-33.86%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Coto CT05-3050-J1 provided by its distributors.

Switch Reed N.O. 0.35A 100VAC 140VDC 5VA 160mOhm
Dry Reed Switch, SPST, 0.35A, 140VDC, Surface Mount-straight
Reed Switch, Molded, 5W; 30-50 AT, J Lead, 2K/reel
SWITCH REED SPST-NO 250MA 100V
Dry Reed Switches MOLDED 30-50AT,SPST
Reed Switch; Series:CT; Circuitry:SPST-NO; Switching Voltage Max:140VDC; Switch Terminals:SMT J-Hook; Carry Current:500mA; Pull-In Amp Turns Max:50; Pull-In Amp Turns Min:30; Switch Features:Molded Dry Reed ;RoHS Compliant: Yes
Switch, Reed SPST 5W SMD; Contact Configuration:SPST-NO; Switching Voltage Max:140VDC; Switching Power Max:5W; Contact Current Max:500mA; Contact Resistance Max:160mohm; Operation Ampere Turns Range:15AT to 50AT; Switch Mounting:PCB; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage Vbr:230V; Contact Configuration:SPST-NO; Contact Current AC Max:250mA; Contact Current DC:500mA; Contact Current DC Max:350mA; Contact Material:Ruthenium; Contact Resistance:160mohm; Contact Type:SPST NO; External Depth:2.31mm; External Length / Height:2.31mm; External Width:6.4mm; Insulation Resistance:1000Gohm; No. of Pins:2; Operate AT Max:50AT; Operate AT Min:15AT; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Release AT Max:45AT; Release AT Min:5AT; Row Pitch:9.55mm; Series:CT; Switch Power Max:5W; Switching Current AC Max:250mA; Switching Current DC Max:350mA; Switching Voltage AC / DC Max:100VAC; Terminal Type:SMD; Termination Type:SMD; Type:J - Lead