Coto CT05-1535-G1

Coto Technology - CT05-1535-G1 - Switch, Reed, Spst-no, 350MA, 140VDC, SMD
$ 3.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CT05-1535-G1.

IHS

Datasheet10 pages7 years ago

element14 APAC

Newark

Master Electronics

Factory Futures

Inventory History

3 month trend:
-90.87%

CAD Models

Download Coto CT05-1535-G1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coto CT05-1535-G1 provided by its distributors.

COTO TECHNOLOGY - CT05-1535-G1 - SWITCH, REED, SPST-NO, 350mA, 140VDC, SMD
Switch Reed N.O. 0.35A 100VAC 140VDC 5VA 160mOhm
Dry Reed Switch, SPST, 0.35A, 140VDC, Surface Mount-straight
SPST-NO 5W 500mA(DC) 100V , 9.55mm*2.31mm*2.31mm
Reed Switch, Molded, 5 W; 15-35 AT, Gull Wing
Dry Reed Switches MOLDED 15-35AT,SPST
SWITCH REED SPST-NO 250MA 100V
Reed Switch; Circuitry:SPST-NO; Switching Voltage Max:140VDC; Pull-In Amp Turns Max:35; Pull-In Amp Turns Min:15; Leaded Process Compatible:Yes; Mounting Type:Gull Wing; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, REED, SPST-NO; Contact Configuration:SPST; Switching Voltage Max:140VDC; Switching Power Max:5W; Contact Current Max:500mA; Contact Resistance Max:160mohm; Operation Ampere Turns Range:15AT to 50AT; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage Vbr:230V; Contact Configuration:SPST; Contact Current AC Max:250mA; Contact Current DC Max:350mA; Contact Material:Ruthenium; Contact Resistance:160mohm; Contact Type:SPST; External Depth:2.31mm; External Length / Height:2.31mm; External Width:6.4mm; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Series:CT05; Switching Current AC Max:250mA; Switching Current DC Max:350mA; Switching Voltage AC / DC Max:100VAC; Switching Voltage AC / DC Min:140VDC; Terminal Type:Gull Wing; Termination Type:SMD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT05-1535-G1.
  • CT05-1535-G1..