Coto CS326

SSR RELAY SPST-NO 2A 0-40V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
$ 5.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CS326.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-10.34%

CAD Models

Download Coto CS326 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY211G2S
SSR RELAY SPST-NO 1.6A 0-40V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY211G2SX
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 1.6 A, SOP-4, Surface Mount
PanasonicAQY211G2SZ
Relay SSR 3mA 1.5V DC-IN 1.6A 40V AC/DC-OUT 4-Pin SOP Surface Mount T/R
Relay SSR 20mA 1.48V DC-IN 2A 40V AC/DC-OUT 6-Pin SOP Stick
LittelfuseLCA717
SSR RELAY SPST-NO 2A 0-30V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfuseLCA717STR
Relay SSR 50mA 1.4V DC-IN 2A 30V AC/DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Coto CS326 provided by its distributors.

SSR RELAY SPST-NO 2A 0-40V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Solid State Relay, 2A; DIP-8 Pin, 40V, 2A; SMD
Relay SSR 50mA 5V DC-IN 3.5A 40V AC/DC-OUT 8-Pin SMD
Ssr, Mosfet, Dpst-No, 50Ma, 2A, 40V; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:2A; Mosfet Relay Package Style:Smd-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS326