Coto CS139

Solid State Relays, 1A; Dip-6 Pin, 1000V, 50mA; SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto CS139.

Electro Sonic

Datasheet3 pages11 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2015-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAPT1221S
Relay;SSR;Gen Purp;1A Max Forward;4 Pin;cULus, VDE;APT1 Series
PanasonicAPT1211S
50mA 600V 1.21V Two-way thyristor SOP-4-2.54mm Optocouplers - Thyristor Signal Output ROHS
LittelfusePLA160S
Relay SSR 50mA 1.4V DC-IN 0.05A 300V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseOAA160S
Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
LittelfusePLA160
SSR RELAY SPST-NO 50MA 0-300V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
PanasonicAQV216
AQV Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-6

Descriptions

Descriptions of Coto CS139 provided by its distributors.

Solid State Relays, 1A; Dip-6 Pin, 1000V, 50mA; SMD
SSR RELAY SPST-NO 50MA 0-1000V
RELAY OPTO 1000V 50MA 6-SMT
Transistor Output SSR
Ssr, Mosfet, Spst-No, 1Kv, 0.05A; Contact Configuration:spst-No; Load Current:50Ma; Relay Terminals:smd; Load Voltage Max:1Kv; On State Resistance Max:150Ohm; Isolation Voltage:3.75Kv; Forward Current If:50Ma; Product Range:- Rohs Compliant: Yes