Coto C574S

Relay SSR 50mA 0.07A 400V AC/DC-OUT 4-Pin SMD
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto C574S.

IHS

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-53.36%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseCPC1106NTR
Relay SSR 50mA 1.4V DC-IN 0.075A 60V 4-Pin SOP T/R
LittelfuseCPC1006NTR
SSR RELAY SPST-NO 75MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
ToshibaTLP170J(F)
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP Magazine
LittelfuseCPC1006N
AC DC ROHS3Compliant Active SPST Solid State Relay 85C 1.2VDC 50mA 10Ohms
ToshibaTLP179D(F)
PHOTORELAY MOSFET 50MA 4-SOP / Solid State Relay 50mA 1.3V DC-IN 0.05A 200V 4-Pin SOP T/R
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP T/R

Descriptions

Descriptions of Coto C574S provided by its distributors.

Relay SSR 50mA 0.07A 400V AC/DC-OUT 4-Pin SMD
Solid State Relay, 1B; SOP-4 Pin, 400V, 70mA; SMD
Ssr, Mosfet, Spst-Nc, 50Ma, 70Ma, 400V; Contact Form:Spst-Nc (1 Form B); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:70Ma; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C574S