Coto C335S

Solid State Relay, 2A; SOP-8 Pin, 80V, 70mA; SMD
$ 3.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto C335S.

IHS

Datasheet3 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV227N
SSR RELAY SPST-NO 70MA 0-200V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay SSR 15mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP Stick
PanasonicAQV216
AQV Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-6
Relay SSR 50mA 1.3V DC-IN 0.09A 600V AC/DC-OUT 4-Pin SOP
LittelfuseCPC1006N
AC DC ROHS3Compliant Active SPST Solid State Relay 85C 1.2VDC 50mA 10Ohms
LittelfuseCPC1106NTR
Relay SSR 50mA 1.4V DC-IN 0.075A 60V 4-Pin SOP T/R

Descriptions

Descriptions of Coto C335S provided by its distributors.

Solid State Relay, 2A; SOP-8 Pin, 80V, 70mA; SMD
Relay SSR 1.5V DC-IN DC-OUT 8-Pin
Ssr, Mosfet, Dpst-No, 50Ma, 70Ma, 80V; Contact Form:Dpst-No (2 Form A); Load Type:Ac/Dc; Load Voltage Max:80V; Load Current:70Ma; Mosfet Relay Package Style:Sop-8; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C335S