Coto C331S

Relay Ssr 50MA 1.5V Dc-in 0.6A 350V Ac/dc-out 8-PIN Sop
$ 3.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto C331S.

IHS

Datasheet3 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQW610SX
AQW Photomos Series 100 mA 350 V 25 Ohm SMT Solid State Relay - SOIC-8
PanasonicAQW610S
AQW Photomos Series 100 mA 350 V 25 Ohm Solid State Relay - SOIC-8
PanasonicAQY410S
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine
LittelfuseCPC1025NTR
CPC1025N Series SPST-NO 120 mA 400 V SMT Solid State Relay - SOIC-4
LittelfuseCPC1130N
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC-OUT 4-Pin SOIC N Tube

Descriptions

Descriptions of Coto C331S provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.6A 350V AC/DC-OUT 8-Pin SOP
Solid State Relay, 2A; SOP-8 Pin, 350V, 100mA; SMD
SSR, MOSFET, DPST-NO, 50mA, 100mA, 350V
SSR, MOSFET, DPST-NO, 50mA, 100mA, 350V; Load Voltage Max:350V; Load Current:100mA; On State Resistance Max:24ohm; Contact Configuration:DPST-NO; Isolation Voltage:1.5kV; Forward Current If:50mA; Relay Terminals:SMD
Ssr, Mosfet, Dpst-No, 50Ma, 100Ma, 350V; Contact Form:dpst-No (2 Form A); Load Type:ac / Dc; Load Voltage Max:350V; Load Current:100Ma; Mosfet Relay Package Style:sop-8; Relay Mounting:surface Mount; Relay Terminals:gull Wing Rohs Compliant: Yes