Coto B41-0001

Reed Relay, 4 Independent; Form A, 5 VDC, BGA DC TO 8 GHz
$ 112.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto B41-0001.

IHS

Datasheet2 pages9 years ago

element14

Electro Sonic

Inventory History

3 month trend:
-4.66%

CAD Models

Download Coto B41-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY RF 4PST 250MA 5V

Descriptions

Descriptions of Coto B41-0001 provided by its distributors.

Reed Relay, 4 Independent; Form A, 5 VDC, BGA DC TO 8 GHz
Reed Relay 5VDC 160Ohm 0.25A (13x12x4.3)mm SMD Dry
4 channel form A Planar BGA 5.0V
Reed Relays 4C, 5V, BGA, COAX
Relay, Reed, 4Pst-No, 125V, 0.25A, Smd; Contact Configuration:4Pst-No; Coil Voltage:5Vdc; Product Range:B41 Series; Relay Mounting:Surface Mount; Coil Resistance:160Ohm; Switching Current Max:250Ma; Switching Voltage Max:125V Rohs Compliant: No |Coto Technology B41-0001