Coto 9913-05-20

Reed Relay 5VDC 200Ohm 0.25A SPST-NO(3.81x9.19x3.61)mm SMD Dry
$ 6.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9913-05-20.

Electro Sonic

Datasheet2 pages11 years ago

Inventory History

3 month trend:
-9.79%

CAD Models

Download Coto 9913-05-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Coto 9913-05-20 provided by its distributors.

Reed Relay 5VDC 200Ohm 0.25A SPST-NO(3.81x9.19x3.61)mm SMD Dry
Reed Relay, 1 Form A, 5 VDC; Mag Shield, Coaxial Shield; J Lead
REED RELAY, SPST-NO, 0.25A, 100V, SMD
REEDRELAY 5V SMT 1NO 100V Jlead
Reed Relay, Spst-No, 0.25A, 100V, Smd; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:9913 Series; Relay Mounting:Surface Mount; Coil Resistance:200Ohm; Switching Current Max:250Ma; Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 9913-05-20