Coto 9814-05-00

Reed Relay 5VDC 150Ohm 0.25A SPST-NO(4.95x4.57)mm SMD Dry
$ 7.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9814-05-00.

TME

Datasheet2 pages6 years ago

HQonline

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-6.61%

CAD Models

Download Coto 9814-05-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2006-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coto 9814-05-00 provided by its distributors.

Reed Relay 5VDC 150Ohm 0.25A SPST-NO(4.95x4.57)mm SMD Dry
Miniature Reed Relay, shielded, SMT, make contact, switching current 0,25A, switching voltage 100V, nom. coil voltage 5V DC, coil resistance 150 Ohm
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 6VDC (Coil), 165mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:150ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PCB Surface Mount; Carry Current:0.5A; Contact Carrying Power:3W; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Relay, Reed SPST 5V SMD; Coil Voltage VDC Nom:5V; Coil Resistance:150ohm; Switching Current Max:250mA; Switching Voltage Max:100V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:5.08mm; External Width:10.16mm; External Depth:4.95mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL Recognised; Coil Voltage Max:6VDC; Contact Configuration:SPST; Contact Current DC Max:250mA; Contact Current Max:0.5A; Contact Resistance:125mohm; Contact Voltage DC Max:100V; Dielectric Strength VAC:1500V; External Length / Height:5.08mm; Insulation Resistance:1000Gohm; Lead Spacing:1.02mm; Mounting Type:SMT; Must Actuate Voltage:3.8VDC; Must Release Voltage:0.4VDC; No. of Pins:8; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.25ms; Release Time:0.05ms; Row Pitch:12.06mm; Series:9800; Switch Current Max:250mA; Switch Power Max:3W; Switching Voltage Max:100V; Termination Type:SMD; Type:Gull wing

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9814-05-00.