Coto 9081-05-10

Relay Reed SPST 500MA 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9081-05-10.

IHS

Datasheet2 pages25 years ago

Electro Sonic

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Coto 9081-05-10 provided by its distributors.

RELAY REED SPST 500MA 5V
Electromechanical Relay
1 Form A 5V Mag Shield
Relay, SIP SPST 5V; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:8.25mm; External Width:22.6mm; External Depth:7.5mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL Recognised; Coil Voltage Max:6.5VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:200mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:8.25mm; Insulation Resistance:10000Mohm; Lead Spacing:5.08mm; Mounting Type:PCB; Must Actuate Voltage:3.75VDC; Must Release Voltage:0.4VDC; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.2ms; Series:9000; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:External shield