Coto 9002-12-00

Reed Relay 12VDC 750Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
$ 4.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9002-12-00.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
-1.92%

CAD Models

Download Coto 9002-12-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay Coto Standard Cd Rev.00 Bom/Mfg - - 05/25/05 /Tube |Coto Technology 9002-12-11
RELAY RF SPST 500MA 12V
RELAY RF SPST 500MA 12V

Descriptions

Descriptions of Coto 9002-12-00 provided by its distributors.

Reed Relay 12VDC 750Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
RELAY REED SPST .5A 12VDC SIP
RELAY RF SPST-NO 500MA 12V
Dry Reed Relay, 1 Form A, SPST, MBB, 0.016A (Coil), 15VDC (Coil), 192mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Reed Relay, 1 Form A, 12 VDC
1 Form A 12V Coax Shield
Relay, SIP Reed SPST 12V; Coil Voltage VDC Nom:12V; Coil Resistance:1kohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:7.6mm; External Width:19.3mm; External Depth:5.08mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL Recognised; Coil Voltage Max:15VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.5A; Contact Resistance:150mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:7.6mm; Insulation Resistance:1000Gohm; Lead Spacing:2.54mm; Mounting Type:PCB; Must Actuate Voltage:9.0VDC; Must Release Voltage:1.0VDC; No. of Pins:6; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.35ms; Release Time:0.10ms; Series:9000; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9002-12-00.