Coto 7104-12-1100

Reed Relay, 12V |Coto Technology 7104-12-1100
$ 13.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 7104-12-1100.

IHS

Datasheet4 pages11 years ago

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 300Ohm 0.5A 4PST-NO(30.23x19.3x9.52)mm THT Dry
Reed Relay 5VDC 80Ohm 0.5A 4PST-NO(30.23x19.3x9.52)mm THT Dry
Dry Reed Relay, 4 Form A, 4PST, MBB, 0.063A (Coil), 315mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output

Descriptions

Descriptions of Coto 7104-12-1100 provided by its distributors.

Reed Relay, 12V |Coto Technology 7104-12-1100
REED RELAY 4NO THT 12V 0,5A
RELAY REED 4PST 500MA 12V
Dry Reed Relay, 4 Form A, 4PST, MBB, 0.022A (Coil), 264mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Reed Relay, 4 Form A, 12V