Coto 2362-05-000

Reed Relay 5VDC 175Ohm 0.25A DPDT(20.6x6.6x11.9)mm SMD Dry
$ 27.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2362-05-000.

Electro Sonic

Datasheet2 pages0 years ago

Newark

Inventory History

3 month trend:
-83.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coto 2362-05-000 provided by its distributors.

Reed Relay 5VDC 175Ohm 0.25A DPDT(20.6x6.6x11.9)mm SMD Dry
Reed Relay, 2 Form C, 5 VDC; Surface Mount
RELAY REED DPDT 250MA 5V
Dry Reed Relay
Reed Relay, Dpdt, 5Vdc, 0.25A, Smd; Contact Configuration:Dpdt; Coil Voltage:5Vdc; Product Range:2362 Series; Relay Mounting:Surface Mount; Coil Resistance:175Ohm; Switching Current Max:250Ma; Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 2362-05-000