Coto 2333-12-000

Reed Relay 12VDC 1KOhm 0.5A 3PST-NO(20.57x5.33x9.7)mm THT Dry
$ 13.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2333-12-000.

IHS

Datasheet2 pages11 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+33.57%

CAD Models

Download Coto 2333-12-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 800Ohm 0.5A 3PST-NO(30.23x16.76x9.52)mm THT Dry
Reed Relay 12VDC 800Ohm 0.5A 3PST-NO(30.23x16.76x9.52)mm THT Dry
Reed Relay |Coto Technology 7103-12-1001

Descriptions

Descriptions of Coto 2333-12-000 provided by its distributors.

Reed Relay 12VDC 1KOhm 0.5A 3PST-NO(20.57x5.33x9.7)mm THT Dry
COTO TECHNOLOGY - 2333-12-000 - RELAY, REED, 3PST-NO, 200V, 0.5A, THT
Dry Reed Relay Switch Function:3PST-3NO
Dry Reed Relay, 3 Form A, 3PST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Relay, Reed, 3Pst-No, 200V, 0.5A, Tht; Rango De Producto:Serie 2300; Tensión De La Bobina:12Vdc; Bobina, Resistencia:1Kohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:3Pst-No |Coto Technology 2333-12-000

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2333-12-000..