Coto 2333-05-000

Dry Reed Relay, 3PST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
$ 13.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2333-05-000.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Coto 2333-05-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 100Ohm 0.5A 3PST-NO(30.23x16.76x9.52)mm THT Dry
Reed Relay 5VDC 100Ohm 0.5A 3PST-NO(30.23x16.76x9.52)mm THT Dry
Reed Relay 12VDC 490Ohm 0.5A 3PST-NO(30.23x16.76x9.52)mm THT Dry

Descriptions

Descriptions of Coto 2333-05-000 provided by its distributors.

Dry Reed Relay, 3PST, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relay 5VDC 175Ohm 0.5A 3PST-NO(20.57x5.33x9.7)mm THT Dry
Relay, Reed 3PST 5V; Coil Voltage VDC Nom:5V; Coil Resistance:175ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:3PST; Relay Mounting:PCB; External Height:9.4mm; External Width:20.57mm; External Depth:5.33mm; SVHC:No SVHC (20-Jun-2011); Coil Voltage Min:3.8VDC; Contact Configuration:3PST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:100mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:9.4mm; Insulation Resistance:1000Gohm; Lead Spacing:2.54mm; Mounting Type:PCB; Must Actuate Voltage:3.8VDC; Must Release Voltage:0.4VDC; No. of Pins:8; No. of Poles:3; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.1ms; Row Pitch:2.54mm; Series:2300; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2333-05-000.
  • 2333-05-000..