Coto 2271-12-001

Reed Relay 12VDC 550Ohm 0.25A SPDT(20.57x5.33x6.23)mm THT Dry
$ 16.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2271-12-001.

IHS

Datasheet2 pages11 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+14.06%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2014-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coto 2271-12-001 provided by its distributors.

Reed Relay 12VDC 550Ohm 0.25A SPDT(20.57x5.33x6.23)mm THT Dry
Reed Relay, 1 Form C, 12 VDC; Wide Temp. -40C to 125C
RELAY, REED, SPDT, 100V, 0.25A, THT
Dry Reed Relay, 1 Form C, SPDT, MBB, 0.022A (Coil), 264mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
RELAY, REED, SPDT, 100V, 0.25A, THT; Contact Configuration:SPDT; Coil Voltage:12VDC; Product Range:2270 Series; Relay Mounting:Through Hole; Coil Resistance:550ohm; Switching Current Max:250mA; Switching Voltage Max:100V RoHS Compliant: Yes