Coto 2271-05-001

Reed Relay 5VDC 100Ohm 0.25A SPDT(20.57x5.33x6.23)mm THT Dry
$ 16.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2271-05-001.

IHS

Datasheet2 pages11 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-5.89%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2014-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coto 2271-05-001 provided by its distributors.

Reed Relay 5VDC 100Ohm 0.25A SPDT(20.57x5.33x6.23)mm THT Dry
Reed Relay, 1 Form C, 5 VDC; Wide Temp. -40C to 125C
簧片继电器, SPDT, 100V, 0.25A, 通孔安装;
Relay, Reed, Spdt, 100V, 0.25A, Tht; Contact Configuration:Spdt; Coil Voltage:5Vdc; Product Range:2270 Series; Relay Mounting:Through Hole; Coil Resistance:100Ohm; Switching Current Max:250Ma; Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 2271-05-001