Cosel SUS32415B

Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 6-Pin SMD
$ 16.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel SUS32415B.

IHS

Datasheet50 pages3 years ago

Component Distributors Inc.

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 6-Pin SMD
TDK-LambdaCC3-1212SR-E
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
TDK-LambdaCC3-2412SR-E
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
TDK-LambdaCC3-0512SR-E
Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W Medical 17-Pin Metal DIP SMD Tube
DC DC CONVERTER 12V 3W / Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input

Descriptions

Descriptions of Cosel SUS32415B provided by its distributors.

Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 6-Pin SMD
SU Series 3 W Single Output 15 V SMT Isolated Open Frame DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
SUS: COMPACT (SMD DIP TYPE) SINGLE OUTPUT DC-DC C
Isolated DC/DC Converters - SMD 3W 15V 0.2A SMD/SMT
ISOLATED DC-DC CONVERTER, VIN 18 - 36 V DC, VOUT 15V DC

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUS32415 B