Cosel SUCW30512B

Module DC-DC 2-OUT 12V/-12V 0.13A 3.12W 7-Pin SMD
$ 16.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel SUCW30512B.

IHS

Datasheet50 pages3 years ago

Component Distributors Inc.

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 2-OUT 12V/-12V 0.13A 3.12W 7-Pin SMD
Module DC-DC 24VIN 2-OUT 12V/-12V 0.13A 3.12W 7-Pin SMD
Module DC-DC 2-OUT 12V/-12V 0.13A 3.12W 7-Pin SMD
TDK-LambdaCC3-0512DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD
TDK-LambdaCC3-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD
TDK-LambdaCC3-2412DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD

Descriptions

Descriptions of Cosel SUCW30512B provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.13A 3.12W 7-Pin SMD
DC-DC Regulated Power Supply Module, 2 Output, 3.12W, Hybrid
ISO DC-DC CONVERTER, VIN 4.5TO9 VDC, VOUT +/-12VDC, I/O ISOLATION 500V AC
SUW: ON BOARD TYPE DUAL OUTPUT DC-DC CONVERTER
Isolated DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT
Fixed 2 12V 9V 4.5V SMD 25mm*15.5mm*7mm
DC DC CONVERTER +/-12V 24V 3.1W

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUCW30512 B