Cosel NAP-10-472

Filter AC Noise 1 Ph Op-v 250VAC Curr 10A Din Rail Mnt Nap Series
$ 25.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel NAP-10-472.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages4 years ago

Sager Electronics

Sager Power Systems

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2011-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cosel NAP-10-472 provided by its distributors.

FILTER AC NOISE 1 PH OP-V 250VAC CURR 10A DIN RAIL MNT NAP SERIES
Power Line Filters AC 1-250 / DC250 10A 0.5 mA/ 1.0 mA max
Power Line Filter High Voltage Pulses High Attenuation 60Hz 10A 250VAC/250VDC Terminal Block Chassis Mount
Single Phase EMI Filter, 250V, 60HzHz
Power supply noise filter 250VAC 10A
RS APAC
LINE FILTER 250VAC/VDC 10A CHASS
CONN PLUG MALE 13POS GOLD CRIMP
LINE FILTER 250VDC/VAC 10A CHAS

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC