Cosel NAC-30-472-D

Power Line Filter High Attenuation 60Hz 30A 250VAC/250VDC Terminal Block DIN Rail
$ 39.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel NAC-30-472-D.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Sager Power Systems

Component Distributors Inc.

Inventory History

3 month trend:
+3.97%

Supply Chain

Introduction Date2011-06-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Cosel NAC-30-472-D provided by its distributors.

Power Line Filter High Attenuation 60Hz 30A 250VAC/250VDC Terminal Block DIN Rail
NOISE FILTER DIN RAIL MOUNT 30A 0.42MH 0.47UF 4700PF 2.09 X 1.62 X 3.63
Power Line Filters AC 1-250 / DC250 30A 0.5 mA/ 1.0 mA max
Single Phase EMI Filter, 250V, 60HzHz
Power supply noise filter 250VAC 30A
RS APAC
LINE FILTER 250VAC/VDC 30A DIN

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC