Cosel NAC-06-472

Power Line Filter High Attenuation 60Hz 6A 250VAC/250VDC Terminal Block Flange Mount
$ 22.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel NAC-06-472.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Sager Power Systems

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-5.39%

Supply Chain

Introduction Date2011-06-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cosel NAC-06-472 provided by its distributors.

Power Line Filter High Attenuation 60Hz 6A 250VAC/250VDC Terminal Block Flange Mount
NAC Box Terminal Block General Purpose EMC/EMI Line Filter 6A 1MHz 92mm 4.7nF
NOISE FILTER 6A 8 MH 0.47 UF 4700 PF 2.09 X 1.62 X 3.63 ROHS COMPLIANT
Power Line Filters AC 1-250 / DC250 6A 0.5 mA/ 1.0 mA max
POWER LINE FILTER, 1-STAGE, 6A, 250V ROHS COMPLIANT: YES
Single Phase EMI Filter, 250V, 60HzHz
Power supply noise filter 250VAC 6A
RS APAC
Noise filter 250V/6A; 1f; C=4700pF
250 V 60 HZ SINGLE PHASE EMI FILTER
LINE FILTER 250VAC/VDC 6A CHASS
LINE FILTER 250VDC/VAC 6A CHASS

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC