Cosel NAC-04-472-D

Power Line Filter High Attenuation 60Hz 4A 250VAC/250VDC Terminal Block DIN Rail
$ 26.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel NAC-04-472-D.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Sager Power Systems

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cosel NAC-04-472-D provided by its distributors.

Power Line Filter High Attenuation 60Hz 4A 250VAC/250VDC Terminal Block DIN Rail
Power Line Filters AC 1-250 / DC250 4A 0.5 mA/ 1.0 mA max
SINGLE PHASE 250VAC Line Filter DIN RAIL
Power supply noise filter 250VAC 4A DIN
RS APAC
Single Phase EMI Filter, 250V, 60HzHz
Noise filter 250V/6A; 1f; C=4700pF

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC