Corstat ESD-BP

Rack, Bonding Point
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ESD-BP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Corstat ESD-BP.

element14 APAC

Datasheet1 page22 years ago

Newark

Descriptions

Descriptions of Corstat ESD-BP provided by its distributors.

RACK, BONDING POINT
RACK, BONDING POINT; No. of Studs:1; Ground Terminals:Stud; Colour:Yellow; External Depth:14mm; External Length / Height:35mm; External Width:25mm; Stud Size 1:10mm; Terminal Type:Solder Tag

Manufacturer Aliases

Corstat has several brands around the world that distributors may use as alternate names. Corstat may also be known as the following names:

  • CORSTAT CONTAINERS