Corstat 5000-641

Tray, Stackable, Conductive
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 5000-641. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Corstat 5000-641.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Corstat 5000-641 provided by its distributors.

TRAY, STACKABLE, CONDUCTIVE
TRAY, STACKABLE, CONDUCTIVE; External Height - Imperial:4.72"; External Height - Metric:120mm; External Width - Metric:400mm; External Depth - Metric:600mm; SVHC:No SVHC (19-Dec-2012); External Depth:600mm; External Length / Height:120mm; External Width:400mm; Internal Depth - Metric:572mm; Internal Height - Metric:111mm; Internal Width - Metric:372mm; Material:Corstat coated double wall board; Surface Resistivity Max:100000ohm/sq

Manufacturer Aliases

Corstat has several brands around the world that distributors may use as alternate names. Corstat may also be known as the following names:

  • CORSTAT CONTAINERS