Cornell Dubilier WMF1S82K-F

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF1S82K-F.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

New Yorker Electronics

Sager Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount
Cap Film 0.082uF 100V PET 10% Radial 5mm 125C Ammo Pack
PanasonicECQ-E1823KF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.082uF, 10%, L/S=10mm, Blk ST
PanasonicECQ-E4823KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.082uF,10%,Blk ST
PanasonicECQ-E2823KF
Cap Film 0.082uF 250V PET 10% (10.3 X 4.9 X 8mm) Radial 7.5mm Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, 2810

Descriptions

Descriptions of Cornell Dubilier WMF1S82K-F provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount
Cap Film 0.082uF 100V PET 10% (7 X 23.8mm) Axial 125C
FILM, 0.082 Cap, 100V | Cornell-Dubilier WMF1S82K-F
Capacitor Polyester Film 0.082Uf, 100V, 10%, Axial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Axial Leaded; Capacitance:0.082Μf; Capacitance Tolerance:± 10%; Typical Applications:High Current; Voltage(Ac):-; Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF1S82K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor